20
Technical Specifica ons
Amphenol RF
Four Old Newtown Road
Danbury, CT 06810
For more informa on visit www.amphenolrf.com
or call 800.627.7100
Mechanical
Durability 30 cycles
Temperature Range
Ma ng
-40° to +90°C
Dema ng Force 10N Typical – 20N Max
Materials and Finishes
Connector Body Phosphor bronze, silver plated (0.76u Min.) over copper (1u Min.)
Connector Center Contact
Connector Insulator
Phosphor bronze, gold plated (0.2u min.)
over nickel (2-3u)
Phosphor bronze, gold plated (0.076u min.)
over nickel (2u Min)
PBT
Cable Jacket
FEP
Cable Dielectric
Cable Center Conductor
FEP
Annealed copper wire stranded, silver plated
Cable Outer Conductor Annealed copper wire braid, n plated
Electrical
AMC PCB Mount Connectors AMC Jumpers
Impedance 50Ω, nominal
Frequency Range DC - 6 GHz
Contact Resistance
Center Contact: 20 mΩ Max.
Insula on Resistance
Opera ng Voltage
DWV
VSWR
Outer Contact: 10 mΩ Max.
500 mΩ Min.
500 VRMS
No line or insula on breakdown: 200 VAC for 1 Min
1.3 Max. at DC - 3 GHz, 1.35 Max. at 3 - 6 GHz 1.300 Max. at DC - 3 GHz, 1.400 Max. at 3 - 6 GHz
AMC PRODUCT SERIES