5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 22 of 77

23 23 Technical Specifica ons Electrical AMMC PCB Mount Connectors AMMC Jumpers Impedance 50Ω, nominal Frequency Range DC - 6 GHz Contact Resistance Center Contact: 20 mΩ Max. Insula on Resistance Opera ng Voltage DWV VSWR Outer Contact: 10 mΩ Max. 500 mΩ Min. 500 VRMS No line or insula on breakdown: 200 VAC for 1 Min 1.3 Max. at DC - 3 GHz, 1.35 Max. at 3 - 6 GHz 1.300 Max. at DC - 3 GHz, 1.400 Max. at 3 - 6 GHz Mechanical Durability 20 cycles Temperature Range Ma ng -40° to +90°C Withdrawl Force 4N Min. (ini al) 2N Min. (a er cycling) Amphenol RF Four Old Newtown Road Danbury, CT 06810 For more informa on visit www.amphenolrf.com or call 800.627.7100 Materials and Finishes Connector Body Phosphor bronze, silver plated (0.76u Min.) over copper (1-2u) Connector Center Contact Connector Insulator Phosphor bronze, gold plated (0.2u min.) over nickel (2-3u) Phosphor bronze, gold plated (0.07u min.) over nickel (1.3-2.5u) PBT Cable Jacket FEP Cable Dielectric Cable Center Conductor FEP Annealed copper wire stranded, silver plated Cable Outer Conductor Annealed copper wire braid, silver plated AMMC PRODUCT SERIES

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide