28 28
PLUG JACK
Broadband performance with low reflection DC to 6 GHz, providing a high-quality solution at a low cost
Quick connect/disconnect snap-on mating reduces installation time
Conforms to European CECC 22000 specifications
Available in straight and right angle plugs and printed circuit board connectors
MMCX CONNECTOR SERIES
INTERFACE DIMENSIONS
FEATURES & BENEFITS
For more MMCX Connectors, visit:
https://www.amphenolrf.com/connectors/mmcx.html
The MMCX (Micro-Miniature Coaxial) connector series is a micro-miniature
version of the MCX. It has all the same features of the MCX series, including
50 Ω impedance with a broadband capability of DC to 6 GHz, secure,
fast and easy snap-on/snap-off coupling and a wide range of available
connectors. However, MMCX connectors have a smaller footprint than the
MCX series.
Like the MCX, the MMCX series conforms to the European CECC 22000
specification.
A full range of MMCX connectors are available, including surface mount,
edge card, and cable connectors.