41 41
SMP CONNECTOR SERIES
RF performance DC to 40 GHz
Designed to accommodate both radial and axial misalignment
Push-on and snap-on mating styles for quick installation
INTERFACE DIMENSIONS
FEATURES & BENEFITS
The SMP interface is a micro-miniature interface in the same
scale as MMCX connectors but offers a frequency range
of DC to 40 GHz. It is commonly used in miniaturized high
frequency coaxial modules and is offered in both push-on
and snap-on mating styles.
The available detent systems, full and limited, provide
respective levels of engagement/disengagement forces.
This family of interconnects addresses all package design
needs. It can be utilized as a highly shielded interconnect for
high data rate applications or in a board-to-board system
using a floating bullet. This floating bullet provides a link
between mated pairs compensating for both radial and axial
misalignment.
Available in a cable-to-board mated pair, the plug side can
be configured either right angle or straight with termination
capability to 0.047" and 0.086" semi-rigid and conformable,
or other flexible coax. The receptacles are designed for
surface, through hole, or end launch mounting.
For more SMP Connectors, visit:
https://www.amphenolrf.com/connectors/smp.html
PLUG
JACK
(full detent)
JACK
(limited detent)
JACK
(smooth bore)