5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 64 of 77

65 65 COAXIAL ADAPTERS SERIES Part Number Side 1 Side 2 Orientation Impedance Features 000-11050 (UG-1019/U) HN-Type Jack HN-Type Jack Straight 50 000-16075 HN-Type Jack N-Type Plug Straight 50 000-16050 HN-Type Plug N-Type Jack Straight 50 Part Number Side 1 Side 2 Orientation Impedance Features 000-12650 MHV Jack MHV Jack Straight Non-Constant 4-Hole Flange Part Number Side 1 Side 2 Orientation Impedance Features 142249-75 Mini-SMB Jack Mini-SMB Jack Straight 75 Bulkhead Part Number Side 1 Side 2 Orientation Impedance Features 242206 MCX Jack BNC Jack Straight 50 242203 MCX Jack BNC Plug Straight 50 252171 MCX Jack MCX Jack Straight 50 Bulkhead 252169 MCX Jack MCX Jack Straight 50 242172 MCX Jack N-Type Jack Straight 50 242170 MCX Jack N-Type Plug Straight 50 242129 MCX Jack SMA Jack Straight 50 242126 MCX Jack SMA Plug Straight 50 242208 MCX Jack TNC Plug Straight 50 242204 MCX Plug BNC Jack Straight 50 242205 MCX Plug BNC Plug Straight 50 242171 MCX Plug N-Type Jack Straight 50 APH-SMAJ-MCXP MCX Plug SMA Jack Straight 50 242234 MCX Plug SMA Jack Straight 50 2-Hole Flange 242127 MCX Plug SMA Jack Straight 50 242128 MCX Plug SMA Plug Straight 50 242210 MCX Plug TNC Plug Straight 50 The HN-Type product line features medium sized, weatherproof units designed for high voltage applications. These products are designed with a captivated contact to prevent contact recession under extreme temperatures and mechanical stresses. The MHV product series features bayonet locking interconnects used for high voltage applications up to 5000 volts. These products off a quick-connect functionality that is used where transmission of high voltage is required. Amphenol RF's Mini-SMB connector family provides broadband capabilities up to 2 GHz. Their simple snap-on design offers a quick connect/disconnect and utilizes die cast components in non-critical areas to provide a low cost solution. These products also feature reduced housing which allows for circuit miniaturization and efficient space utilization. The MCX (Micro Coaxial) series is a 50 ohm series with broadband capabilities ranging from DC to 6 GHz. This series features secure, fast and easy snap-on/snap-off coupling and are ideal for applications where weight and physical space are limited. HN-TYPE ADAPTERS MHV ADAPTERS MINI-SMB ADAPTERS MCX ADAPTERS VIEW ALL HN-TYPE ADAPTERS VIEW ALL MHV ADAPTERS VIEW ALL MINI-SMB ADAPTERS VIEW ALL MCX ADAPTERS

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide