5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 66 of 77

67 67 COAXIAL ADAPTERS SERIES Part Number Side 1 Side 2 Orientation Impedance Features 172276 N-Type Jack N-Type Plug Straight 50 172336 N-Type Jack N-Type Plug Straight 50 Bulkhead 172126 N-Type Jack N-Type Plug Right Angle 50 082-64 (UG-27A/U) N-Type Jack N-Type Plug Right Angle 50 172212RP N-Type Jack N-Type Plug Straight 50 Reverse Polarity 082-100 (UG-57B/U) N-Type Plug N-Type Plug Straight 50 172122 N-Type Plug N-Type Plug Straight 50 172261 N-Type Plug N-Type Plug Right Angle 50 VIEW ALL N-TYPE ADAPTERS Part Number Side 1 Side 2 Orientation Impedance Features 131-7020 APC-N Jack 3.5mm Jack Straight 50 131-7018 APC-N Plug 3.5mm Jack Straight 50 131-91046 APC-7 3.5mm Jack Straight 50 Part Number Side 1 Side 2 Orientation Impedance Features PSMP-FSBA-2580 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-2380 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-1970 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-1755 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-1175 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-1042 PSMP Plug PSMP Plug Straight 50 PSMP-FSBA-1000 PSMP Plug PSMP Plug Straight 50 Part Number Side 1 Side 2 Orientation Impedance Featur 242262 QMA Jack SMA Jack Straight 50 930-100A-51S QMA Jack SMA Jack Straight 50 242263 QMA Jack SMA Plug Straight 50 242261 QMA Plug SMA Jack Straight 50 930-101A-51S QMA Plug SMA Jack Straight 50 242260 QMA Plug SMA Plug Straight 50 Industry-leading float results in a maximum misalignment allowed by the system of .030" [0.8 mm] radial and .040" [1.0 mm] axial. Available in two configurations: 75 Ω with a performance of DC to 3 GHz and 50 Ω with a performance of DC to 6 GHz. The PSMP product series is a board-to-board solution ideal for blind mate applications requiring high power. With a minimum board spacing of 12.6 mm, the three-piece design allows maximum flexibility for high-density board spacing. The QMA product series is a quick disconnect version of the SMA connector with the same internal construction. These products are ideal for applications requiring high power handling capabilities. PRECISION ADAPTERS PSMP ADAPTERS QMA ADAPTERS VIEW ALL PRECISION ADAPTERS VIEW ALL PSMP ADAPTERS VIEW ALL QMA ADAPTERS

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide