5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 73 of 77

74 COAXIAL ADAPTERS SERIES Part Number Side 1 Side 2 Orientation Impedance Features 242187 SMB Plug BNC Plug Straight 50 242223 SMB Plug F-Type Jack Straight 50 Bulkhead 242145 SMB Plug SMA Jack Straight 50 901-9034 SMB Plug SMA Jack Straight 50 242146 SMB Plug SMB Plug Straight 50 142246 SMB Plug SMB Plug Straight 50 142245 SMB Plug SMB Plug Straight 50 242202 SMB Plug SMC Jack Straight 50 242228 SMB Plug SMB Plug Straight 50 VIEW ALL SMB ADAPTERS The SMC interface features a threaded coupling mechanism and it available in 50 and 75 ohm configurations. These interconnects offer broadband performance with low reflection from DC to 10 GHz. They are ideal for telecommunications and instrumentation applications. The SMP product series features a subminiature interface in the same scale as the MMCX but with a frequency range of DC to 40 GHz. These interconnects are available in multiple configurations with both push-on and snap-on mating styles. The product family can be utilized as a highly shielded interconnect for high data rate applications for in a board-to-board system using a floating bullet which compensates for radial and axial misalignment. SMC ADAPTERS SMP ADAPTERS Part Number Side 1 Side 2 Orientation Impedance Features 242176 SMC Jack SMA Jack Straight 50 242174 SMC Jack SMA Plug Straight 50 242202 SMC Jack SMB Plug Straight 50 152145 SMC Jack SMC Jack Straight 50 Bulkhead 242175 SMC Plug SMA Jack Straight 50 242177 SMC Plug SMA Plug Straight 50 242228 SMC Plug SMB Plug Straight 50 Part Number Side 1 Side 2 Orientation Impedance Features AD-SMAPSMPJ-1 SMP Jack SMA Plug Straight 50 SMP-FSBA-990 SMP Plug SMP Plug Straight 50 SMP-FSBA-739 SMP Plug SMP Plug Straight 50 SMP-FSBA-696 SMP Plug SMP Plug Straight 50 SMP-FSBA-645 SMP Plug SMP Plug Straight 50 SMP-FSBA-594 SMP Plug SMP Plug Straight 50 SMP-FSBA-254 SMP Plug SMP Plug Straight 50 SMP-FSBA-224 SMP Plug SMP Plug Straight 50 SMP-FSBA-145 SMP Plug SMP Plug Straight 50 SMP-FSBA-093 SMP Plug SMP Plug Straight 50 SMP-FSBA-090 SMP Plug SMP Plug Straight 50 VIEW ALL SMC ADAPTERS VIEW ALL SMP ADAPTERS 74

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide