12 12
4.3/10
CONNECTOR
SERIES
Ideal for applications requiring low PIM and low attenuation
White bronze plated bodies & silver contacts offer high degree of conductivity, corrosion resistance, and durability
Same robust design as 7/16 connectors, but smaller and up to 40% lighter
IP67 compliant to protect against dust and water ingress
FEATURES & BENEFITS
https://www.amphenolrf.com/connectors/4-3-10.html
4.3/10 connectors offer the same robust design as 7/16
connectors but are smaller and up to 40% lighter, allowing
for much more dense, lighter weight applications. These
designs are IP67 compliant for protection against dust and
water ingress in outdoor applications, and provide excellent
VSWR performance up to 6 GHz. Separate electrical and
mechanical components yield very stable PIM performance
regardless of coupling torque, allowing for easier installation.
Silver plated contacts and white bronze plated bodies offer
a high degree of conductivity, corrosion resistance and durability.
INTERFACE DIMENSIONS
PLUG JACK
For more 4.3/10 connectors, visit: