5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 16 of 77

17 17 AFI CONNECTOR SERIES Two-piece board-to-board interconnect with built-in bullet adapter Robust float system compensates for up to 0.031" radial and 0.040" axial misalignment Suitable for blindmate or multiple board-to-board applications FEATURES & BENEFITS For more AFI connectors, visit: https://www.amphenolrf.com/connectors/afi.html The AFI connector series is a solution for board-to-board RF applications, where a bullet adapter is embedded into the plug side of the PCB solution. The AFI interface utilizes a proprietary configuration that allows for "float" to compensate for axial and radial misalignment due to packaging tolerances. This results in a maximum misalignment allowed by the system of 0.030" [0.8 mm] radial and 0.040" [1.0 mm] axial. The interface is available in two configurations: 75 Ω with a performance of DC to 3 GHz and 50 Ω with a performance of DC to 6 GHz. BOARD TO BOARD MATING CONFIGURATION Smooth Bore Jack with Gathering Interface Through Hole Plug with Embedded Bullet Adapter

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide