23 23
Technical Specifica ons
Electrical
AMMC PCB Mount Connectors AMMC Jumpers
Impedance 50Ω, nominal
Frequency Range DC - 6 GHz
Contact Resistance
Center Contact: 20 mΩ Max.
Insula on Resistance
Opera ng Voltage
DWV
VSWR
Outer Contact: 10 mΩ Max.
500 mΩ Min.
500 VRMS
No line or insula on breakdown: 200 VAC for 1 Min
1.3 Max. at DC - 3 GHz, 1.35 Max. at 3 - 6 GHz 1.300 Max. at DC - 3 GHz, 1.400 Max. at 3 - 6 GHz
Mechanical
Durability 20 cycles
Temperature Range
Ma ng
-40° to +90°C
Withdrawl Force 4N Min. (ini al) 2N Min. (a er cycling)
Amphenol RF
Four Old Newtown Road
Danbury, CT 06810
For more informa on visit www.amphenolrf.com
or call 800.627.7100
Materials and Finishes
Connector Body Phosphor bronze, silver plated (0.76u Min.) over copper (1-2u)
Connector Center Contact
Connector Insulator
Phosphor bronze, gold plated (0.2u min.)
over nickel (2-3u)
Phosphor bronze, gold plated (0.07u min.)
over nickel (1.3-2.5u)
PBT
Cable Jacket
FEP
Cable Dielectric
Cable Center Conductor
FEP
Annealed copper wire stranded, silver plated
Cable Outer Conductor Annealed copper wire braid, silver plated
AMMC PRODUCT SERIES