5G Document Folder

Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide

Issue link: https://resources.mouser.com/i/1313773

Contents of this Issue

Navigation

Page 40 of 77

41 41 SMP CONNECTOR SERIES RF performance DC to 40 GHz Designed to accommodate both radial and axial misalignment Push-on and snap-on mating styles for quick installation INTERFACE DIMENSIONS FEATURES & BENEFITS The SMP interface is a micro-miniature interface in the same scale as MMCX connectors but offers a frequency range of DC to 40 GHz. It is commonly used in miniaturized high frequency coaxial modules and is offered in both push-on and snap-on mating styles. The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. It can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment. Available in a cable-to-board mated pair, the plug side can be configured either right angle or straight with termination capability to 0.047" and 0.086" semi-rigid and conformable, or other flexible coax. The receptacles are designed for surface, through hole, or end launch mounting. For more SMP Connectors, visit: https://www.amphenolrf.com/connectors/smp.html PLUG JACK (full detent) JACK (limited detent) JACK (smooth bore)

Articles in this issue

Links on this page

view archives of 5G Document Folder - Amphenol RF - Ebook - Wireless Infrastructure Solutions Guide