43 43
SMPM CONNECTOR SERIES
Superior RF performance DC to 65 GHz
Small package size
Push-on and snap-on mating styles for quick installation
FEATURES & BENEFITS
The SMPM interface is a micro-miniature interface with a
frequency range of DC to 65 GHz. It is commonly used in
miniaturized high frequency coaxial modules and is offered
in both push-on and snap-on mating styles.
The full detent and smooth bore mating systems provide
respective levels of engagement/disengagement forces.
This family of interconnects addresses all package design
needs; it can be utilized as a highly shielded interconnect for
high data rate applications or in a board-to-board system
using a floating bullet. This floating bullet provides a link
between mated pairs compensating for both radial and axial
misalignment.
Available in a cable-to-board mated pair, the plug side can
be configured either right angle or straight with termination
capability to 0.047" and 0.086" semi-rigid and conformable,
or other flexible coax. The receptacles are designed for
surface, through hole, or end launch mounting.
For more SMPM connectors, visit:
https://www.amphenolrf.com/connectors/smpm.html
BOARD TO BOARD MATING CONFIGURATION
Smooth Bore
with Gathering
Cone Interface
Bullet
Adapter
Through-Hole
Jack with Detent
holds Bullet