57 57
COAXIAL ADAPTERS SERIES
Part Number Side 1 Side 2 Orientation Impedance Features
242229-75
1.0/2.3 Jack BNC Jack Straight 75 Bulkhead
242231-75
1.0/2.3 Jack BNC Plug Straight 75 Bulkhead
APH-HD-ISO-1023
1.0/2.3 Jack HD-BNC Jack Straight 75 Bulkhead, Isolated
242218
1.0/2.3 Jack N-Type Jack Straight 50
901-10005
1.0/2.3 Jack SMA Plug Straight 50
242207
1.0/2.3 Jack SMA Plug Straight 50
242238-75
1.0/2.3 Plug BNC Jack Straight 75
242217
1.0/2.3 Plug N-Type Jack Straight 50
242179
1.0/2.3 Plug SMA Jack Straight 50
DIN 1.0/2.3 products feature a patented ultra-slim push-pull coupling system which allows for quick
installation and ensures positive locking and high retention. This series is available in 50 and 75 ohm
configurations and operates from DC to 10 GHz. The compact design makes them ideal for applications
with space constraints.
1.0/2.3 ADAPTERS
VIEW ALL 1.0/2.3 ADAPTERS
Part Number Side 1 Side 2 Orientation Impedance Features
242281
4.1/9.5 Jack N-Type Plug Straight 50
242277
4.1/9.5 Jack 7/16 Plug Straight 50
242282
4.1/9.5 Plug N-Type Jack Straight 50
242278
4.1/9.5 Plug 7/16 Jack Straight 50
The 4.1/9.5 series is a mechanically robust and high performance solution for wireless applications
which require low passive intermodulation (PIM) and attenuation.
4.1/9.5 ADAPTERS
4.3/10 ADAPTERS
VIEW ALL 4.1/9.5 ADAPTERS
4.3/10 to 4.3/10
Part Number Side 1 Side 2 Orientation Impedance Features
AD-4310J4310J-2
4.3/10 Jack 4.3/10 Jack Straight 50 Bulkhead
AD-4310J4310J-1
4.3/10 Jack 4.3/10 Jack Straight 50
AD-4310P4310J-2
4.3/10 Jack 4.3/10 Plug Right Angle 50
AD-4310P4310J-1
4.3/10 Jack 4.3/10 Plug Straight 50
AD-4310P4310P-1
4.3/10 Plug 4.3/10 Plug Straight 50
4.3/10 products offer the same robust design as 7/16 connectors but with a smaller footprint. Their
lightweight design makes them ideal for wireless applications that require denser connector packing.
This series is rated IP67 compliant and offers low passive intermodulation (PIM) and attenuation.