59 59
COAXIAL ADAPTERS SERIES
Part Number Side 1 Side 2 Orientation Impedance Features
APH-SMAF-AFIF
AFI Jack SMA Jack Straight 50
APH-SMAP-AFIF
AFI Jack SMA Plug Straight 50
APH-SMAF-AFIM
AFI Plug SMA Jack Straight 50
920-169A-51S
AFI Plug AFI Plug Straight 50
920-127A-71S
AFI Plug AFI Plug Straight 75
Part Number Side 1 Side 2 Orientation Impedance Features
082-508
C-Type Jack N-Type Plug Straight 50
The AFI product series offers industry-leading "float" in order to compensate for axial and radial
misalignment due to packaging tolerances. This series is a board-to-board solution designed for
military and broadband applications.
The C-Type series is designed for 50 ohm applications with a two-stud bayonet locking mechanism for
quick and easy coupling. These products are weatherproof and ideal for outdoor applications.
AFI ADAPTERS
C-TYPE ADAPTERS
VIEW ALL AFI ADAPTERS
VIEW ALL C-TYPE ADAPTERS
Part Number Side 1 Side 2 Orientation Impedance Features
242225
AMC Jack MMCX Jack Straight 50
242216
AMC Jack N-Type Jack Straight 50 Bulkhead
242201RP
AMC Jack RP-SMA Jack Straight 50 Bulkhead
242192RP
AMC Jack RP-TNC Jack Straight 50 Bulkhead
242201
AMC Jack SMA Jack Straight 50 Bulkhead
242212
AMC Jack SMA Plug Straight 50
242259
AMC Jack TNC Jack Straight 50 4-Hole Flange
242192
AMC Jack TNC Jack Straight 50 Bulkhead
031-6109
AMC Plug BNC Jack Straight 50 Bulkhead
031-6112
AMC Plug RP-TNC Jack Straight 50 Bulkhead
031-6101
AMC Plug RP-TNC Jack Straight 50 2-Hole Flange
901-10175
AMC Plug SMA Jack Straight 50 Bulkhead
901-10097
AMC Plug SMA Jack Straight 50 Bulkhead
031-6208
AMC Plug TNC Jack Straight 50 Bulkhead
The AMC (Amphenol Micro Coaxial) product series is low profile (2.5 mm of the board) with an
extremely small footprint (3 mm x 3 mm). This series utilizes a snap-on/snap-off connector style for
secure and easy mating.
AMC ADAPTERS
VIEW ALL AMC ADAPTERS