65 65
COAXIAL ADAPTERS SERIES
Part Number Side 1 Side 2 Orientation Impedance Features
000-11050 (UG-1019/U)
HN-Type Jack HN-Type Jack Straight 50
000-16075
HN-Type Jack N-Type Plug Straight 50
000-16050
HN-Type Plug N-Type Jack Straight 50
Part Number Side 1 Side 2 Orientation Impedance Features
000-12650
MHV Jack MHV Jack Straight Non-Constant 4-Hole Flange
Part Number Side 1 Side 2 Orientation Impedance Features
142249-75
Mini-SMB Jack Mini-SMB Jack Straight 75 Bulkhead
Part Number Side 1 Side 2 Orientation Impedance Features
242206
MCX Jack BNC Jack Straight 50
242203
MCX Jack BNC Plug Straight 50
252171
MCX Jack MCX Jack Straight 50 Bulkhead
252169
MCX Jack MCX Jack Straight 50
242172
MCX Jack N-Type Jack Straight 50
242170
MCX Jack N-Type Plug Straight 50
242129
MCX Jack SMA Jack Straight 50
242126
MCX Jack SMA Plug Straight 50
242208
MCX Jack TNC Plug Straight 50
242204
MCX Plug BNC Jack Straight 50
242205
MCX Plug BNC Plug Straight 50
242171
MCX Plug N-Type Jack Straight 50
APH-SMAJ-MCXP
MCX Plug SMA Jack Straight 50
242234
MCX Plug SMA Jack Straight 50 2-Hole Flange
242127
MCX Plug SMA Jack Straight 50
242128
MCX Plug SMA Plug Straight 50
242210
MCX Plug TNC Plug Straight 50
The HN-Type product line features medium sized, weatherproof units designed for high voltage
applications. These products are designed with a captivated contact to prevent contact recession
under extreme temperatures and mechanical stresses.
The MHV product series features bayonet locking interconnects used for high voltage applications up
to 5000 volts. These products off a quick-connect functionality that is used where transmission of high
voltage is required.
Amphenol RF's Mini-SMB connector family provides broadband capabilities up to 2 GHz. Their simple
snap-on design offers a quick connect/disconnect and utilizes die cast components in non-critical
areas to provide a low cost solution. These products also feature reduced housing which allows for
circuit miniaturization and efficient space utilization.
The MCX (Micro Coaxial) series is a 50 ohm series with broadband capabilities ranging from DC to 6
GHz. This series features secure, fast and easy snap-on/snap-off coupling and are ideal for applications
where weight and physical space are limited.
HN-TYPE ADAPTERS
MHV ADAPTERS
MINI-SMB ADAPTERS
MCX ADAPTERS
VIEW ALL HN-TYPE ADAPTERS
VIEW ALL MHV ADAPTERS
VIEW ALL MINI-SMB ADAPTERS
VIEW ALL MCX ADAPTERS