67 67
COAXIAL ADAPTERS SERIES
Part Number Side 1 Side 2 Orientation Impedance Features
172276
N-Type Jack N-Type Plug Straight 50
172336
N-Type Jack N-Type Plug Straight 50 Bulkhead
172126
N-Type Jack N-Type Plug Right Angle 50
082-64 (UG-27A/U)
N-Type Jack N-Type Plug Right Angle 50
172212RP
N-Type Jack N-Type Plug Straight 50 Reverse Polarity
082-100 (UG-57B/U)
N-Type Plug N-Type Plug Straight 50
172122
N-Type Plug N-Type Plug Straight 50
172261
N-Type Plug N-Type Plug Right Angle 50
VIEW ALL N-TYPE ADAPTERS
Part Number Side 1 Side 2 Orientation Impedance Features
131-7020
APC-N Jack 3.5mm Jack Straight 50
131-7018
APC-N Plug 3.5mm Jack Straight 50
131-91046
APC-7 3.5mm Jack Straight 50
Part Number Side 1 Side 2 Orientation Impedance Features
PSMP-FSBA-2580
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-2380
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-1970
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-1755
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-1175
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-1042
PSMP Plug PSMP Plug Straight 50
PSMP-FSBA-1000
PSMP Plug PSMP Plug Straight 50
Part Number Side 1 Side 2 Orientation Impedance Featur
242262
QMA Jack SMA Jack Straight 50
930-100A-51S
QMA Jack SMA Jack Straight 50
242263
QMA Jack SMA Plug Straight 50
242261
QMA Plug SMA Jack Straight 50
930-101A-51S
QMA Plug SMA Jack Straight 50
242260
QMA Plug SMA Plug Straight 50
Industry-leading float results in a maximum misalignment allowed by the system of .030" [0.8 mm]
radial and .040" [1.0 mm] axial. Available in two configurations: 75
Ω with a performance of DC to 3
GHz and 50 Ω with a performance of DC to 6 GHz.
The PSMP product series is a board-to-board solution ideal for blind mate applications requiring high
power. With a minimum board spacing of 12.6 mm, the three-piece design allows maximum flexibility
for high-density board spacing.
The QMA product series is a quick disconnect version of the SMA connector with the same internal
construction. These products are ideal for applications requiring high power handling capabilities.
PRECISION ADAPTERS
PSMP ADAPTERS
QMA ADAPTERS
VIEW ALL PRECISION ADAPTERS
VIEW ALL PSMP ADAPTERS
VIEW ALL QMA ADAPTERS