74
COAXIAL ADAPTERS SERIES
Part Number Side 1 Side 2 Orientation Impedance Features
242187
SMB Plug BNC Plug Straight 50
242223
SMB Plug F-Type Jack Straight 50 Bulkhead
242145
SMB Plug SMA Jack Straight 50
901-9034
SMB Plug SMA Jack Straight 50
242146
SMB Plug SMB Plug Straight 50
142246
SMB Plug SMB Plug Straight 50
142245
SMB Plug SMB Plug Straight 50
242202
SMB Plug SMC Jack Straight 50
242228
SMB Plug SMB Plug Straight 50
VIEW ALL SMB ADAPTERS
The SMC interface features a threaded coupling mechanism and it available in 50 and 75 ohm
configurations. These interconnects offer broadband performance with low reflection from DC to 10
GHz. They are ideal for telecommunications and instrumentation applications.
The SMP product series features a subminiature interface in the same scale as the MMCX but with a
frequency range of DC to 40 GHz. These interconnects are available in multiple configurations with
both push-on and snap-on mating styles. The product family can be utilized as a highly shielded
interconnect for high data rate applications for in a board-to-board system using a floating bullet
which compensates for radial and axial misalignment.
SMC ADAPTERS
SMP ADAPTERS
Part Number Side 1 Side 2 Orientation Impedance Features
242176
SMC Jack SMA Jack Straight 50
242174
SMC Jack SMA Plug Straight 50
242202
SMC Jack SMB Plug Straight 50
152145
SMC Jack SMC Jack Straight 50 Bulkhead
242175
SMC Plug SMA Jack Straight 50
242177
SMC Plug SMA Plug Straight 50
242228
SMC Plug SMB Plug Straight 50
Part Number Side 1 Side 2 Orientation Impedance Features
AD-SMAPSMPJ-1
SMP Jack SMA Plug Straight 50
SMP-FSBA-990
SMP Plug SMP Plug Straight 50
SMP-FSBA-739
SMP Plug SMP Plug Straight 50
SMP-FSBA-696
SMP Plug SMP Plug Straight 50
SMP-FSBA-645
SMP Plug SMP Plug Straight 50
SMP-FSBA-594
SMP Plug SMP Plug Straight 50
SMP-FSBA-254
SMP Plug SMP Plug Straight 50
SMP-FSBA-224
SMP Plug SMP Plug Straight 50
SMP-FSBA-145
SMP Plug SMP Plug Straight 50
SMP-FSBA-093
SMP Plug SMP Plug Straight 50
SMP-FSBA-090
SMP Plug SMP Plug Straight 50
VIEW ALL SMC ADAPTERS
VIEW ALL SMP ADAPTERS
74