Supplier eBooks

Qorvo - Next-Gen Wi-Fi Applications and Solutions

Issue link: https://resources.mouser.com/i/1313794

Contents of this Issue

Navigation

Page 11 of 27

12 Designing for Next Gen Wi-Fi Applications QPF4230 Wi-Fi Front End Modules (FEMs) QPF4230EVB-01 Evaluation Board • 2412MHz to 2484MHz operating frequency range • Optimized for 3.3V operation • 15dB Rx gain and 6dB bypass loss • Designed to evaluate the QPF4230 Wi-Fi FEM • 2412MHz to 2484MHz operating frequency range • For use in wireless routers, access points and IoT applications LEARN MORE > LEARN MORE > Figure 1 OFDM vs OFDMA resource allocation Wi-Fi 6 or 802.11ax Standard 802.11ax is the sixth generation of Wi-Fi, built on the strengths of 802.11ac, which provides more wireless capacity and reliability. 802.11ax achieves these benefits by using denser modulation (1024QAM), (OFDMA), reduced subcarrier spacing (78.125kHz) and using scheduled-based resource allocation. Unlike 802.11ac, 802.11ax is a dual-band 2.4GHz and 5GHz technology. 802.11ax was designed for maximum compatibility, coexisting efficiently with 802.11a/g/n/ac clients. 802.11ax uses OFDMA, which allows resource units (RUs) that divide the bandwidth according to the needs of the clients and provides multiple individuals with the same user experience at faster speeds. With 802.11ac, the Wi-Fi channel was broken down into a collection of smaller OFDM sub-channels. For OFDM, at any given point, the individual subcarriers are all part of one protocol data unit (PPDU). However, with OFDMA (802.11ax), individual groups of subcarriers are individually allocated to clients as resource units on a per-PPDU basis (Figure 1). However, with OFDMA (802.11ax), individual groups of subcarriers are individually allocated to clients as resource units on a per-PPDU basis (Figure 1). Earlier 802.11 standards used CSMA/CA method. This method allowed the wireless clients to first sense the channel to avoid collisions, thereby only transmitting when the channel is idle. Although this clear assessment and collision avoidance serves well, its efficiency decreases when the number of clients grows very large. This method allowed the wireless clients to first sense the channel to avoid collisions, thereby only transmitting when the channel is idle. https://bit.ly/33iLgoh https://bit.ly/2Df0bVT

Articles in this issue

Links on this page

view archives of Supplier eBooks - Qorvo - Next-Gen Wi-Fi Applications and Solutions