Supplier eBooks

Qorvo - Harnessing the Power of 5G

Issue link: https://resources.mouser.com/i/1313800

Contents of this Issue

Navigation

Page 18 of 29

configuration. Similarly, the Qorvo QPB9337 2.3–3.8GHz Dual Channel Switch LNA Modules are highly integrated front-end modules targeted for TDD base stations. Like the QPB9329, these LNA modules integrate a two-stage LNA and a high-power switch in a dual-channel configuration. The QPB9337 LNA modules can control the power down and bypass capabilities with the control pins on the module. These modules are designed for wireless infrastructure applications configured for TDD-based multiple-input and multiple-output (MIMO) architectures. Flick of the Switch: QPC Absorptive High Isolation SOI Switches Qorvo QPC silicon-on-insulator (SOI) RF Switches like the QPC6054 are specifically designed for cellular, 3G, LTE, and other high-performance communications. The devices have a surface mount design for ease-of-assembly and operate from 5MHz–6GHz. Developed using a high isolation symmetric topology, the QPC SOI RF Switches offer excellent linearity and power handling capability. The QPC6054 is a single-pole, single- throw (SPST) switch. The Qorvo QPC6324 Absorptive High Isolation Single Pole Double Throw (SPDT) Switch offers high isolation with excellent linearity and power handling capability. The QPC6324 switch finds its applications in a wide variety of 4G/5G wireless infrastructure applications. | 19 | It's important to keep in mind that 5G won't simply transform robotics overnight, as many of the applications and technologies to achieve it are today either embryonic, in development, or just on the drawing board. Rather, 5G should be viewed as the beginning of a new era in telecommunications that fully enables robotics and many other applications for the first time. In addition, mobile robots are also a long way from being a mature technology. It will likely take years before they are massively deployed in applications ranging from manufacturing and production to agriculture, search and rescue operations, wide-ranging search and rescue operations, and many others. 5G will require enormous levels of innovation in every aspect of the network, from the development of millimeter-wave communications systems to software- defined and virtual network architectures, and new wireless access methods that make it possible for many robots to operate in a small area without interfering with each other. Looming above it all is latency, which researchers must find a way to reduce to virtual insignificance. Conclusion on-a-chip solutions, premium bulk acoustic wave (BAW) and surface acoustic wave (SAW) filter solutions, and various multi- chip and hybrid assemblies. Qorvo is leveraging their product capabilities across low frequencies up through millimeter wave to respond to the product demands of the next-generation 5G networks for sub-6GHz and millimeter wave solutions. A wide variety of products are embedded in ongoing 5G field trials, and Qorvo has multiple product development engagements with top OEMs to intersect network operators' timelines for deployment of 5G networks. Let's take a look at some of the specific technologies and products that are bringing 5G and the future of robotics into reality. Integration Makes It Easy: QPF Front End Modules Qorvo is a leader in 5G infrastructure front end modules (FEMs). FEMs are integrated radio frequency (RF) modules that contains amplifiers, filters, switches, and other components. The Qorvo QPF4001 GaN Monolithic Microwave Integrated Circuit (MMIC) FEM is a multi-function device module targeted for 28GHz (26– 30GHz) phased array 5G base stations and terminals. It combines a low noise high linearity LNA, a low insertion-loss high-isolation transmit/receive (TR) switch, and a high gain, high efficiency multistage PA. Operating at a higher frequency Qorvo offers the QPF4005 Dual Channel FEM, which is a multifunction GaN MMIC module targeted for 39GHz (37–40.5GHz) phased array 5G base stations and terminals. It also combines a LNA, a low-insertion- loss high-isolation TR switch, and a high-gain high-efficiency multistage PA. Additionally, Qorvo QPF4006 39GHz (37–40.5GHz) GaN Transmit/Receive Module is targeted for 39GHz phased array 5G base stations and terminals. Like the others, it combines a low noise high linearity LNA, low-insertion-loss high-isolation TR switch, and a high-gain high-efficiency multistage PA. Signal Boosting: QPL Ultra-Low Noise Flat Gain Amplifiers Qorvo QPL9057 Low-Noise Amplifiers provide a flat 2.4dB gain over a wide bandwidth from 1.5–3.8GHz. These gain amplifiers provide 22.8dB gain, +32dBm OIP3 at a 50mA bias setting, and 0.54dB noise figure. The QPL9057 gain amplifiers require five external components to operate from a single positive supply as they are internally matched using a high-performance E-pHEMT process. Typical applications include mobile infrastructure, repeaters, Time Division Duplex (TDD) or Frequency Division Duplex (FDD) systems, LTE/WCDMA/CDMA/GSM, and general- purpose wireless. Dual Channels, Different Frequencies: QPB Switch Low-Noise Amplifiers Qorvo's QPB9329 4.4–5.0GHz Dual Channel Switch LNA Modules are highly integrated FEMs targeted for Time Division Duplex (TDD) base stations. These switch modules integrate a two-stage LNA and a high-power switch in a dual-channel

Articles in this issue

Links on this page

view archives of Supplier eBooks - Qorvo - Harnessing the Power of 5G