Key Features:
• High isolation (RFX-RFX): 44dB
up to 6GHz
• Fast switching: 150ns 50%
control to 10/90% RF
• Operating temp -40 to +105C;
59dBm OIP3
Key Features:
• High isolation (RFX-RFX):
50dB up to 6GHz
• Fast switching: 180ns 50%
control to 10/90% RF
• Operating temp -40 to +110C;
60dBm OIP3
QPC6054 Absorptive High Isolation
SOI SP5T Switch
QPC6324 Absorptive High Isolation
SOI SPDT Switch
| 21 |
mouser.com/qorvo-qpc-soi-rf-switches mouser.com/qorvo-qpc6324-spdt-switch
Future
Proofing
Wi-Fi
Where
is
Wi-Fi
Heading?
Wireless
Connectivity
Front
End
Solutions
Designing
for
802.11ax
Wi-Fi:
Common
Challenges
and
Tips
to
Overcome
Them
Primary
Logo
Secondary
Stacked
Logo
Overcome Wireless Design
Challenges for Wi-Fi
Take a deeper dive into the modules,
interference concerns, new 802.11ax
standards, plus other useful design
information.
www.mouser.com/news/qorvo-ebook/mobile/index.html
Key Features:
• Tx linear power: 23dBm
with 8% PAE
• Rx 18dB gain, 3.5dB NF
including switch
• Single channel FEM in 4x5mm
laminate package
Key Features:
• 0.55dB NF at 3.5GHz
•
>20dB gain
across wide
bandwidth
• 32 dBm OIP3 at 50mA IDD
QPF4001 GaN MMIC Front End Module
QPL9057 Ultra Low Noise
Flat Gain Amplifier
mouser.com/qorvo-qpf4001-front-end-module
mouser.com/qorvo-qpl9057-flat-gain-amplifiers