5G Document Folder

The Future of 5G

Issue link: https://resources.mouser.com/i/1315957

Contents of this Issue

Navigation

Page 12 of 51

| 12 "Ultra-reliable, low-latency communications benefit applications such as autonomous vehicles, mission-critical applications, and industrial operations." Specification 4G 5G Frequency ranges 600MHz to 5.925GHz • Frequency range 1 (FR1): 450MHz to 6GHz • Frequency range 2 (FR2): 24.25 to 52.6GHz (and beyond) Channel bandwidth Up to 20MHz • FR1: Up to 100MHz • FR2: Up to 400MHz Subcarrier spacing Typically fixed at 15kHz Scalable to channel bandwidth Spectral efficiency 30bp/Hz 120bps/Hz Peak data rates (downlink) 1Gbps 20Gbps Latency 10ms <1ms Transmission time interval (TTI) 1ms Scalable from 100 micro- seconds (µs) to 4ms Connection density ≈ 2,000 devices/km 2 1 million devices/km 2 Mobile connectivity Up to 350km/h Up to 500km/h [ C O N T ' D O N N E X T P A G E ] Table 1: 4G Versus 5G Specifications

Articles in this issue

view archives of 5G Document Folder - The Future of 5G