Supplier eBooks

Analog Devices - Industry 4.0 and Beyond

Issue link: https://resources.mouser.com/i/1437657

Contents of this Issue

Navigation

Page 18 of 37

19 Industry 4.0 and Beyond | ADI time. As sensors become more complex, the probability of software updates increases. Updates are now possible within realistic periods via a fast Ethernet connection. Access to advanced Ethernet network diagnostic tools to simplify root cause analysis. Increased smart sensor installation flexibility via a single twisted pair cable up to 1km and beyond, with power and data on a single twisted pair cable. Asset health insights are now available remotely via a web server running on the field asset, reducing the need for a maintenance technician to walk the floor to monitor an asset's health—a significant cost saver. 10BASE-T1L, Power and Data on Two Wires The ADIN1100, ADI's 10BASE-T1L PHY, enables lower power Ethernet connectivity on a single twisted pair cable that's over 1km with only 39mW of power consumption. The ADIN1110 10BASE-T1L MAC- PHY provides Ethernet connectivity to ultra-low power processors that don't have an integrated MAC with an SPI interface to the processor. Single-pair Power over Ethernet (SPoE) or engineered power solutions combined with a 10BASE-T1L PHY or MAC-PHY provide both power and data over a single twisted pair cable. A 10Mb data bandwidth communication link with significant power capability over the same cable enables smart sensors with the power and connectivity bandwidth to support new condition monitoring applications. With 10BASE-T1L connectivity, asset health insights are now more accessible as the insights are available across a converged IT/OT Ethernet network. 10BASE-T1L supports hazardous-area use case applications (Intrinsically Safe Zone 0) for process automation deployments and is sometimes referred to as Ethernet-APL. 10BASE-T1L/Ethernet-APL will enable new lower-power solutions to connect asset health monitoring smart sensors to the higher-level data management systems. This will enable AI and advanced analytic systems to transform asset health data into actionable insights and deploy new predictive maintenance services. CN0549 Condition Based Monitoring Dev Platform LEARN MORE Wireless Vibration Monitoring Platform LEARN MORE AD7768 24-Bit ADCs with Power Scaling LEARN MORE ADcmXL3021 Triaxial Vibration Sensor LEARN MORE ADXL100x MEMS Accelerometers LEARN MORE

Articles in this issue

Links on this page

view archives of Supplier eBooks - Analog Devices - Industry 4.0 and Beyond