Supplier eBooks

Analog Devices - Energy Storage Solutions: Saving Power for the Future

Issue link: https://resources.mouser.com/i/1437660

Contents of this Issue

Navigation

Page 26 of 27

27 Saving Power for the Future | ADI There are a number of ways to incorporate these components into a full solution, but it is a significant challenge to maximize performance and minimize the system footprint. This is the reasoning behind ADI's integration of the analog front end, power control, and monitoring circuits in a single IC, the AD8452. These ICs can include battery reversal prevention, overvoltage protection switches, and smart controls to prevent overcharge of batteries, and they can reduce the system footprint by 50 percent. This suite of capabilities allows battery manufacturers to incorporate more capabilities into test systems that will simultaneously make more efficient use of factory floor space. Moreover, they allow manufacturers to design systems with more functionality and more robust testing procedures. Efficient power conversion is, in turn, another opportunity to drive further system performance. By using the advanced switching architectures, test systems can minimize power consumption by enabling bidirectional energy exchange with the grid. Efficient power conversion also reduces the need for heat management equipment, which can add to the system's overall cost and power consumption. The net result is a reduction in wasted energy and manufacturing cost. Enabling these capabilities requires an appreciation of system features, such as isolated gate drivers, that support the faster switching needs of newer silicon carbide and gallium nitride power switching technologies. The benefits of working closely with suppliers who have system-level expertise and a broad portfolio of products goes beyond having access to more sophisticated components and building blocks. It also gives battery manufacturers access to reference designs for system architectures that can be more easily adopted, making time to market three to four times faster than if a battery manufacturer were to develop a formation and test system from scratch. With the expectation that the global demand for EVs will increase at a CAGR of 21 percent out to 2021, the need for close partnerships between battery manufacturers and suppliers couldn't be greater. Suppliers need to provide reliable, proven solutions that enable manufacturers' systems to achieve new levels of efficiency. The best suppliers can help manufacturers bring these new capabilities to market even faster, and the results will allow battery and electric vehicle production to flourish. LT3999 DC-DC Transformer Driver Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control Wide Input Operating Range: 2.7V to 36V Low Noise Topology LEARN MORE ADP1031 Micropower Management Units Wide Input Voltage Range: 4.5V to 60V Generates isolated, indepent bipolar outputs and factory programmable buck output Integrated flyback power switch LEARN MORE ADuM3223/ADuM4223 Isolated Half-Bridge Drivers 4A peak output current Working voltage: High-side or low-side relative to input: 537V peak, High-side to low-side differential: 800V peak High frequency operation: 1MHz maximum LEARN MORE

Articles in this issue

Links on this page

view archives of Supplier eBooks - Analog Devices - Energy Storage Solutions: Saving Power for the Future