Supplier eBooks

Amphenol - Enabling the Industrial IoT Revolution

Issue link: https://resources.mouser.com/i/1437663

Contents of this Issue

Navigation

Page 28 of 33

mouser.com/amphenol 29 Enabling Wireless Communication in Industrial Devices with Amphenol MCP With the rapid increase in demand for wireless communication of industrial and consumer terminals, innovation in design using the latest technologies can help secure your business and establish the foundation of an IoT network. Amphenol MCP provides rapid execution in development and production, and specializes in electronic and mechanical integration. Strong in-house power and sub-supplier control help us ensure competitive pricing with low risk in delivering top quality antenna products. Typical 2.4GHz PCB Antenna Performance Measurements Amphenol MCP offers several types of IoT antennas with different working frequencies. The following is an example of most commonly used 2.4GHz PCB antenna to show performance, measurement settings, and use conditions. The other available IoT antennas are very similar and only differ in size and frequency. OVERVIEW PCB-based antenna with operating frequency band of 2.4GHz ~ 2.5GHz. In practice, the antenna is usually assembled near a PCB as the module ground, so this data is measured also. ANTENNA CHARACTERISTICS Parameter SAA PIOV00MNRAA antenna Frequency (GHz) 2.4 2.48 Return loss (dB) -13.2 -15.0 Efficiency (%) 82% 84% Peak Gain (dBi) 2.9 2.8 VSWR ≤1.56 Impedance 50Ω Polarization Linear Test environment antenna on 1.5mm plastic carrier in free space Power handled 5W Dimensions 40*6.5*0.8mm Operation temperature -40°C ~ +85°C Storage temperature -40°C ~ +85°C Weight 0.31 g Connector IPEX MHF Cable standard 1.13 coaxial cable, 150mm length RoHS compliant Yes Adhesive 3M 468 "Amphenol MCP provides rapid execution in development and production, and specializes in electronic and mechanical integration."

Articles in this issue

Links on this page

view archives of Supplier eBooks - Amphenol - Enabling the Industrial IoT Revolution