Supplier eBooks

Amphenol - Enabling the Industrial IoT Revolution

Issue link: https://resources.mouser.com/i/1437663

Contents of this Issue

Navigation

Page 7 of 33

8 Enabling the Industrial IoT Revolution Amphenol Energy Technologies CHICAGO, ILL., USA Amphe-Phase™ The Amphe-Phase can deliver up to 800A in a single contact with touch-proof safety and an IP67 rating. Powering Server and Data Center environments requires high-quality Industrial plugs, receptacles and power distribution units (PDUs) to command their critical IT loads. The interconnect devices used need to be safe, secure, and reliable. The Amphe-Phase checks all of these boxes. Designed to connect single- and three-phase high- current power circuits, Amphe-Phase single-pole connectors are at the forefront of both safety and technical capability. These connectors have been tried and tested in some of the harshest environments worldwide; from the oil fields of Canada to data centers in the Arctic Circle. Based on their impressive technical capabilities, added safety features, rugged construction, reliability and quality, they are a popular choice for professional engineers. Standard safety features include a secondary locking system that requires a key to unlock the connection. This is in addition to touch-proof electrical contacts on all connectors, which reduces the risk of accidental contact when the connector is live. Connectors are available in cable and panel mount formats with either crimp or screw contacts. Rated at 500A and 800A for single core cables from 25mm² to 300mm², Amphe-Phase connectors are, at present, amongst the highest-rated and safest connectors of their type on the market. The Amphe-Phase connector's advanced contact design achieves its 800A continuous rating by utilizing an arrangement of 29 transfer bridges. Each transfer bridge is rated at 30A, giving a total of 870A per contact. Key Features No of Contacts: 1 Maximum Continuous Current Rating:* Up to 800A Surge Current: 75kA Short Circuit Rating: Up to 35.5kA Cables Cross Sectional Area C.S.A: 25mm² to 300mm² Contact Termination: Screw or Crimp Mating Method: Bayonet Lock Operating Voltage: 1000V AC Max Rated Voltage to Earth: 2kV AC / 3kV DC Minimum Flashover: 9.5kV DC or AC Peak Insulation Resistance: >5MΩ @ 500V DC Ingress Protection:** IP67 Protection against Electrical Shock: IP2X Flammability: UL94-V0 Mating Cycles: >500 Shell Material: High Temperature Thermoplastic Ambient Temperature -30° to+ 125°C Contact Plating: Silver *Subject to environmental factors and cable choice etc. **In accordance with EN60529. " Amphe-Phase single pole connectors are at the forefront of both safety and technical capability."

Articles in this issue

view archives of Supplier eBooks - Amphenol - Enabling the Industrial IoT Revolution