Issue link: https://resources.mouser.com/i/1437663
mouser.com/amphenol 9 Amphenol Technical Products International WINNIPEG, MANITOBA, CANADA RADLOK™ RADLOK™ is a single-pole power interconnect utilizing R4 RADSOK® contact technology designed to be a low cost, compact, and robust solution for server, data center, energy storage, and device requirements. The wide range of RADLOK™ configurations allow for up to 1000V DC at current levels from 70A to 500A utilizing 10mm 2 to 150mm 2 cables. With an integrated simple positive mechanical lock/ release feature, the RADLOK™ product line provides low insertion and extraction forces while maintaining high retention forces and mating-cycle ratings essential for volume production or high mating-cycle applications. Its low profile, right-angle configuration, and compact design make it versatile for various power applications. Available in both crimp-on versions and as molded cable assemblies in various sizes and colors. The quick connect and single finger press-to-release lock feature reduce human error and replace the tools/ hardware associated with standard lug terminals during their assembly and maintenance. Mating pins and receptacles are available for busbar/PCB and panel mount feed- throughs with lug, thread, and mating RADLOK™ pin configurations. Key Features Voltage Rating: 1000V DC Current Rating: 70A – 500A Mating Cycle: 500 Min Temperature Range: -40°C + 125°C Flammability : UL94 V0 Available RADSOK® Sizes: 3.6mm, 5.7mm, 8.0mm, 10.0mm, 12.0mm, 14.0mm Cable Cross Sectional Area: 10mm² to 150mm² Contact Termination: Hex Crimp Plug Construction: Single Piece Molded Plug (No Assembly Required) Pin Construction: Single Piece Solid Pin or Feed Thru with Grommet Mating Method: Audible Click when Mating, Push to Release Available Colors: Black, Red, Orange (Contact for Custom Colors) Plating Silver Compliance RoHS and REACH Compliant UL Listed E510354 Certification UL1977 and IEC 61984 (select sizes)