Supplier eBooks

Littlefuse - Circuit Protection for High-Speed Serial Interfaces

Issue link: https://resources.mouser.com/i/1437732

Contents of this Issue

Navigation

Page 24 of 33

25 littelfuse.com CAN Bus (DeviceNet) IE and PoE are far from the only communication buses relied upon for factory automation system coordination. The CAN Bus standard allows microcontrollers and devices to communicate with each other in applications without a host computer. Although not nearly as fast as Ethernet, CAN Bus is highly robust and capable of communicating data reliably over substantially longer distances than Ethernet. That makes it a good choice for applications that require communicating instructions Figure 4: The SM24CANB Series TVS Diode Array is designed to protect CAN Bus and DeviceNet lines from damage due to ESD, EFT, and surge transients. It's well suited for longer cable runs or cables that must be located close to power cables. (Source: Littelfuse) or returning data from separate pieces of equipment located some distance from each other. Figure 4 shows a typical CAN Bus application example. The DeviceNet network is based on CAN bus technology. " " Power can be carried on the same conductors as the data or on dedicated conductors in the same cable.

Articles in this issue

Links on this page

view archives of Supplier eBooks - Littlefuse - Circuit Protection for High-Speed Serial Interfaces