Supplier eBooks

Renesas - Secure Your connected World

Issue link: https://resources.mouser.com/i/1437738

Contents of this Issue

Navigation

Page 26 of 27

For organizations able to move quickly past the basics, however, these same methods can prove invaluable in addressing equally critical aspects of IoT design. For example, systems used in machine control loops typically face associated mission-critical requirements for functional safety. In these systems, security and functional safety are so intertwined that suitable threat models for these systems will likely need to include scenarios where weakness in security or safety can equally lead to physical risks. In the same way, security and privacy overlap in many respects, yet weaknesses in either area can lead to the same result of a disclosure of personally identifiable information. | 4 | | 27 | Headline Headline Learn More 4 Learn More 4 • 64kB DataFlash to Store Data in EEPROM • USB 2.0 Full Speed / USB High Speed • Ethernet Controller with DMA • Evaluate the features of the RA6M3 32-Bit Microcontroller Group • includes a 4.3" 480 x 272 TFT LCD capacitive touchscreen display • Touchscreen display demonstrates the graphics manipulation capabilities RA6M3 32-Bit Microcontroller Group EK-RA6M3G Graphics Evaluation Kit for the RA6M3 The effective application of threat modeling and risk assessments in complex systems goes well beyond any simple list of available options and techniques. Like each specific system, each development organization deals with its own unique constraints and capabilities. The requirements for one system or organization might completely miss the mark for another. What might be the only common requirement is the need to perform threat and risk assessments in the first place. Even so, should an enterprise attempt to create a complete threat model and risk assessment? The answer is no. In fact, an attempt to do so would fall short of this perfect objective. It is not possible to perfectly predict outcomes. Naturally, chaotic processes in the world and the ebb and flow between system mitigations and hacker exploits ultimately derail any attempts toward perfection. At the same time, without building the kind of security roadmap that a threat model and risk assessment provide, it is equally impossible to avoid at least some of the pitfalls and detours that lead to inevitable security breaches. Conclusion

Articles in this issue

Links on this page

view archives of Supplier eBooks - Renesas - Secure Your connected World