Supplier eBooks

ROHM - Driving the Future of Automotive Solutions

Issue link: https://resources.mouser.com/i/1437744

Contents of this Issue

Navigation

Page 30 of 36

SiC MOSFETs with a separate driver source pin are available in 4-pin or 7-pin packages. The 4- pin package is the TO-247-4L and is designated by ROHM part numbers SCT3xxxAR or SCT3xxxKR. The 7-pin package is the TO-263- 7L and is designated by ROHM part numbers SCT3xxxAW7 or SCT3xxxKW7. Figure 4: SiC MOSFET Package with Separate Driver Source Pins ROHM's new transistor gate driver with galvanic isolation (BM6112) is ideal for the unique challenges of driving SiC MOSFETs. The BM6112 can drive high currents up to 20A, gate voltages up to 20V, and do it all with an I/O delay of less than 150ns max. And with an impressive set of features and qualifications, including 3750VRMS isolation, under-voltage lockout (UVLO), and short circuit protection, this gate driver empowers the designer to take full advantage of SiC MOSFETs. Most traditional FET gate drivers are not capable of directly driving SiC MOSFETs, so they require the use of a buffer between the gate driver and the FET. The BM6112, however, can directly drive single SiC MOSFETs under most conditions. But when driving power modules a gate drive buffer will almost always be required. The BM6112 is automotive qualified (AEC-Q100), making it suitable for automotive, industrial inverter, and uninterruptible power supply (UPS) system applications. 27 High Current gate driver

Articles in this issue

view archives of Supplier eBooks - ROHM - Driving the Future of Automotive Solutions