Supplier eBooks

ROHM - Driving the Future of Automotive Solutions

Issue link: https://resources.mouser.com/i/1437744

Contents of this Issue

Navigation

Page 32 of 36

The BD9P series ensures stable operation during battery input voltage fluctuation (Figure 1), reducing output overshoot to less than 1/10th of conventional products. This eliminates the need for additional output capacitors typically required as a countermeasure against overshoot. Additionally, adopting a new control method makes it possible to achieve high efficiency and fast response (which typically represents a tradeoff). Not only does this provide a 92 percent power conversion efficiency at heavy loads (at 1A output current), but 85 percent efficiency at light loads (1mA) as well, ensuring leading-class efficiency across the entire load range. As a result, low power consumption is enabled both when driving and when the engine is stopped (standby current can be reduced). Furthermore, combining the new product with the BD9S series of secondary DC/DC converters connected to the subsequent stage leads engineers to faster design more efficient automotive power supply circuits. Reference designs are also available on ROHM's website. Utilizing reference boards, tools, and ROHM's free web simulation tool, ROHM Solution Simulator (Figure 2), it is possible to perform simulations close to actual conditions, significantly reducing application design resources. ROHM is committed to supporting the evolution of vehicles by developing products that contribute to lower power consumption and higher system reliability. 29 Figure 2: Utilizing reference boards, tools, and ROHM's free web simulation tool, ROHM Solution Simulator, it is possible to perform simulations close to actual conditions, significantly reducing application design resources. (Source: ROHM Semiconductors)

Articles in this issue

view archives of Supplier eBooks - ROHM - Driving the Future of Automotive Solutions