Supplier eBooks

ROHM - Driving the Future of Automotive Solutions

Issue link: https://resources.mouser.com/i/1437744

Contents of this Issue

Navigation

Page 9 of 36

BD183x7EFV and Competitors Although competitor devices can drive only three LED channels, this new ROHM device can drive four LED channels. This is a tremendous advantage for cost and space concerns. This driver can also drive one LED string per output channel or drive one string with two, three, or four output channels, providing design flexibility. Individual channel control means that advanced lighting techniques such as dimming, fading, or directional indications are made possible. Competitor devices do not typically enable individual control of the LED channels, instead only driving all channels with one control pulse-width modulation (PWM). RoHm's Automotive led driver Family | bd183x7eFv No. of channel Input Voltage Range Absolute Max Voltage Max Current Current Accuracy CR Timer Regulator for DC Dimming Over Voltage Mute Function Energy Sharing Function Package 4ch 5.5V to 20V Max 40V 150mA/ch. Total current 500mA ±5.0% Integrated 3.0V±3% Integrated Integrated HTSSOP-B16 5.0 x 6.4 x 1.0mm 3ch 5.0V to 40V Max 45V 150mA/ch. Total current 450mA ±2.5% none 4.96V±3.8% none none PWP0016J 5.0 x 6.4 x 1.2mm 3ch 5.0V to 25V Max 40V 150mA/ch. Total current 450mA ±6.0% none 2.5V±2.5% Just OVD ? Integrated SOIC16N-EP 6.0 x 9.9 x 1.75mm Table 2: Specification comparison between BD183x7EFV and competitors BD183x7EFV Advantage | 4 LED Channels BD183x7EFV Advantage | Individual Channel Control 6

Articles in this issue

view archives of Supplier eBooks - ROHM - Driving the Future of Automotive Solutions