Supplier eBooks

TE Connectivity - Proven in the Harshest Environments

Issue link: https://resources.mouser.com/i/1437747

Contents of this Issue

Navigation

Page 7 of 37

08 Proven in the Harshest Environments Terminal shapes include flag receptacle, straight receptacle, housing, ring and spade tongue, wire crimp tabs, PCB tabs, and board-mount tabs. Careful consideration should be given to the width and even thickness of tabs. TE Connectivity designs its models specifically to ensure they are not affected by vibration and latch and permanently lock. Approvals include UO, CSA, and IEC 60335-1. Packaging in this category includes real loose piece, small pack, or tape mounted, all based on the production environment. Relays The TE Connectivity relays portfolio provides high- inrush capabilities and powerful switching needs. Key portfolio benefits: • High-temperature options • Various models to support a range of loads • Insulation systems–UL Class F approved • Designed to withstand extreme shock/vibration • ROHS compliant and IED60335-1 approved offerings • Sensitive and standard coil options to accommodate a variety of drive circuits • Current ratings include 3A, 5A, 8A, and 10A and, in some cases, up to 50A, while contact voltage ratings are 277VAC/30VDC, 250VAC/28VDC, and 250VAC. TE Connectivity relays (Figure 3) also include power printed circuit board (PCB) relays up to 16A, panel, plug-in relays, single relays, high-frequency and so on, solid-state circuit breakers, and transformers. Heat-Shrink Tubing TE Connectivity offers a wide range of single wall, dual wall, and specialty products that seal, protect, insulate, organize and offer strain relief (Figure 4). TE Connectivity features one of the largest portfolios when it comes to heat shrink tubing products. TE Connectivity offers single-wall adhesive-lined products that seal, protect, insulate, organize, and offer strain relief. Key tubing benefits include: • Electrical insulation to protect components • Strain relief • Protection against mechanical damage and abrasion • Offered in single wall, dual wall, or specialty • Mechanical protection • Wide range of operating temperatures • High-quality solutions for harsh environments • MIL-SPEC offerings FIGURE 3: TE Connectivity features relays up to 16A, panel, plug-in relays, single relays, high-frequency and so on, solid-state circuit breakers, and transformers. (Source: TE Connectivity)

Articles in this issue

view archives of Supplier eBooks - TE Connectivity - Proven in the Harshest Environments