Supplier eBooks

Xilinx - Programmable Single-Chip Adaptable Radio Platform

Issue link: https://resources.mouser.com/i/1437750

Contents of this Issue

Navigation

Page 10 of 27

RADAR plays an increasingly significant part in many applications, which are often mobile and have strict SWaP-C, performance, and upgradability requirements. The RFSoC provides an integrated monolithic device that addresses the SWaP-C demands and offers significant performance and the ability to implement future system requirements as standards evolve. | 4 | | 11 | Local storage of data enables higher system performance to support these Block RAM and UltraRAM elements within the programmable logic. Block RAM is ideal for storing data, such as buffers, memories, and FIFOs, between algorithmic states. UltraRAM is designed to replace external memories when larger quantities of data need to be stored. UltraRAM blocks are larger than Block RAM at 4K by 72 bits, providing 288Kb per block, compared to 36Kb for Block RAM. Architecturally, UltraRAM blocks can be cascaded to create large internal memories used to store data captured from the ADC or output on the DAC. Within the RFSoC device range, UltraRAM capacities vary between 13.5Mb and 22.5Mb, depending on the device. Crucially, this integration of significant RF front-end elements into the SoC does not remove the need for RF designers from the design flow. Instead, the RFSoC brings the RF designer into the heart of the system design, enabling them to specify the desired RF behavior and take an active part in the design. This allows quick capturing of their RF knowledge and a complete subsystem's handoff for integration to the broader design team. Of course, the RF engineer also supports the wider design team in addressing the RF challenges as they arise in integration and playing a more active part in creating the integrated solution. Xilinx PRODUCT SPOTLIGHT RFSOC GEN 3 RF DATA CONVERTER 5G NR PERFORMANCE s CONCLUSION

Articles in this issue

Links on this page

view archives of Supplier eBooks - Xilinx - Programmable Single-Chip Adaptable Radio Platform