Supplier eBooks

Xilinx - Programmable Single-Chip Adaptable Radio Platform

Issue link: https://resources.mouser.com/i/1437750

Contents of this Issue

Navigation

Page 7 of 27

| 4 | | 8 | provided by Xilinx, third parties, or custom developed. This IP can be defined using HDL. Alternatively, a higher- level approach can be used with Vitis ™ HLS, enabling the development of IP blocks using C and C++. IP integrator is especially useful for developing the RFSoC systems and configuring the data convertors and SD-FEC instantiations. Although implementation is Vivado's focus, it offers a complete development ecosystem and provides several different capabilities, such as simulation and chip debugging, which aid the overall programmable logic development. Building upon the hardware and system configuration is Vitis, which is a unified software environment that enables the development of software applications. These applications can be developed for either a bare-metal solution or embedded Linux solution. If developed for an embedded Linux solution, it is possible to use OpenCL and high-level synthesis to accelerate the processing system's functions into the programmable logic. Creating the embedded Linux operating system used for Vitis accelerations and embedded Linux applications is the role of PetaLinux. PetaLinux is a Yocto-based build tool that enables the hardware configuration from Vivado to be used to tailor an embedded Linux solution. The highest layer of the stack is Vitis AI, which accelerates artificial intelligence (AI) algorithms defined in Caffe, TensorFlow, and PyTorch using programmable logic. This allows the system developers to implement RF-based AI systems that analyze and classify signals, for example. Xilinx Zynq ® UltraScale+ ™ MPSoC ZCU102 Evaluation Kit Learn more > Xilinx PRODUCT SPOTLIGHT XILINX ZYNQ ® ULTRASCALE+ ™ MPSOC MULTIPROCESSORS s The RFSoC provides developers with the ability to implement tightly integrated high-performance RF systems. The device's capabilities can be unlocked by its supporting development ecosystem, enabling the RFSoC to be deployed across various solutions. CONCLUSION Learn more >

Articles in this issue

Links on this page

view archives of Supplier eBooks - Xilinx - Programmable Single-Chip Adaptable Radio Platform