Supplier eBooks

Xilinx - Programmable Single-Chip Adaptable Radio Platform

Issue link: https://resources.mouser.com/i/1437750

Contents of this Issue

Navigation

Page 26 of 27

| 4 | | 27 | Adjacent Channel Leakage Ratio As wireless demand has been increasing dramatically, the allocated frequency spectrum is getting crowded. The wireless infrastructure requires much more significant data capacity and bandwidth to deliver IP services to more subscribers and mobile devices. While transmitting signals through an over-air interface, the power leaks from a transmitted signal into adjacent channels can interfere with the transmission in the adjacent channels and impair overall radio system performance. ACLR is a key standards-compliant spectrum measurement designed for wireless radio systems such as 3GPP 5G, LTE, and W-CDMA. It characterizes the ratio of modulated signal power versus power emitted or leaked into the communication system's adjacent channels. The ability to vary channel bandwidths and adjacent channel spacing is required within the context of various communication protocols (Figure 3). Figure 3: Adjacent Channel Leakage Ratio. (Source: Xilinx) Xilinx PRODUCT SPOTLIGHT XILINX ZYNQ ® ULTRASCALE+ ™ RFSOC ZCU111 EVALUATION KIT s SNR and ENOB are standard parameters used to characterize and evaluate data converters when set up with a sinusoidal input over full Nyquist bandwidth. However, these and other legacy metrics are deprecated for direct-sampling applications. The RF data converters employed in such designs are not required to operate over the full Nyquist bandwidth. Instead, the NSD, IM3, and ACLR parameters are more relevant to evaluating devices used in direct-sampling designs. Xilinx's Zynq UltraScale+ RFSoC family of devices, featuring integrated multichannel direct-sampling RF-ADCs, is available to fulfill the most demanding RF processing requirements, including the implementation of a complete software-defined radio (SDR) on a single device. CONCLUSION

Articles in this issue

Links on this page

view archives of Supplier eBooks - Xilinx - Programmable Single-Chip Adaptable Radio Platform