6
LUMAWISE™ Rotatable Dimming Receptacles
TE has met this need and provides an ANSI C136.41 compliant LUMAWISE
dimming receptacle with spring leaf contacts that provide an electrical and
mechanical interconnection between an ANSI C136.41-2013 photo control
cell and an LED luminaire (Figure 4).
Ideal for outdoor commercial and utility lighting, the ANSI C136.41
compliant LUMAWISE dimming receptacle is available with two or four
dimming contacts to support either 0–10VDC dimming methods or Digital
Addressable Lighting Interface (DALI), while providing a reliable power
interconnect with three robust twist lock contacts.
Other ANSI 136.41 compliant products are available, including a 76mm
diameter LUMAWISE photo control base assembly and dome cover that
provides total power and signal interface between the photo control and
dimming receptacle. TE's LUMAWISE base assembly solution includes
power twist lock terminals, spring leaf signal terminals, and a separately
packaged foam gasket. When coupled with the TE LUMAWISE dome
cover, the assemblies provide an IP66-rated photo control enclosure with a
5VA rated transparent cover.
LUMAWISE Endurance S Modules: Designed to go the Distance
TE Connectivity makes outdoor modules designed to endure. They have
created a lineup specifically suited for LED light sources and drivers in
outdoor luminaires. The LUMAWISE™ Endurance S modules are comprised
of an IPX6-rated receptacle assembly, a sealing cap, and two bases sized in
40mm and 80mm diameters that, together, provide a complete electrical
interface between the receptacle and associated sensor modules
(Figure 5). When used in conjunction with sensor ready certified drivers, the
receptacle assembly accepts a twist-to-lock, pluggable sensor module and
provides DC power to the module and a DALI 2.0 or derivative two-wire bus
for communication and data transfer. The fourth connection is allocated as
a digital I/O port. The compact design, with improved sealing capability,
facilitates mounting the sensor module upwards, sideways or downward on
roadway, street and area lighting luminaires.
Figure 4: An ANSI C136.41
Dimming Receptacle from
TE Connectivity is useful for
roadway and area lighting
applications and is rotatable.
Figure 5: LUMAWISE
Endurance S Modules are a
reliable and robust product
for outdoor luminaires.