Supplier eBooks

TE Connectivity - Building Intelligent Automation

Issue link: https://resources.mouser.com/i/1442385

Contents of this Issue

Navigation

Page 7 of 18

BUCHANAN WireMate Poke-In Connectors These modular releasable poke-in connectors are designed for LED lighting. They are available with 1, 2, or 3 positions and rated to 600V AC and up to 9A current. Splash-Proof USB Type-C Connectors IPX4 rated for harsh environments in consumer and industrial devices, with a 25% smaller footprint than other TE Connectivity USB Type-C connectors. POWER TRIPLE LOCK™ Connectors Specifically developed for better power and signal applications. For 3-in-1 reliability, the system offers 3 enhanced methods of connectivity, making your design connections better in every way. Potter & Brumfield Relay T9G Relays Up to 30A switching in a package 30% smaller than T9A and T9E relays. Applications include HVAC, appliances, industrial controls, and energy management. LUMAWISE™ LED Sockets/Holders Electrically connect a LED to a luminaire without the need to solder. Sockets allow the LED to be directly attached to a PCB or heat sink using a few standard screws and include a multi-point connection, accept optics, fast attachment features, and provide proper orientation. NECTOR™ M Power System TE's NECTOR™ M Power System is a flexible, fully pluggable, modular wiring connectors and cabling solution for permanent & temporary power and control electrical installations. The NECTOR™ M power system offers an indoor solution as well as a sealed version for outdoor. With the NECTOR M system, one connector solution addresses power, data, and control requirements. Learn More » Learn More » Learn More » Learn More » Learn More » Learn More »

Articles in this issue

Links on this page

view archives of Supplier eBooks - TE Connectivity - Building Intelligent Automation