Supplier eBooks

TE Connectivity - Building Intelligent Automation

Issue link: https://resources.mouser.com/i/1442385

Contents of this Issue

Navigation

Page 5 of 18

6 LUMAWISE™ Rotatable Dimming Receptacles TE has met this need and provides an ANSI C136.41 compliant LUMAWISE dimming receptacle with spring leaf contacts that provide an electrical and mechanical interconnection between an ANSI C136.41-2013 photo control cell and an LED luminaire (Figure 4). Ideal for outdoor commercial and utility lighting, the ANSI C136.41 compliant LUMAWISE dimming receptacle is available with two or four dimming contacts to support either 0–10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts. Other ANSI 136.41 compliant products are available, including a 76mm diameter LUMAWISE photo control base assembly and dome cover that provides total power and signal interface between the photo control and dimming receptacle. TE's LUMAWISE base assembly solution includes power twist lock terminals, spring leaf signal terminals, and a separately packaged foam gasket. When coupled with the TE LUMAWISE dome cover, the assemblies provide an IP66-rated photo control enclosure with a 5VA rated transparent cover. LUMAWISE Endurance S Modules: Designed to go the Distance TE Connectivity makes outdoor modules designed to endure. They have created a lineup specifically suited for LED light sources and drivers in outdoor luminaires. The LUMAWISE™ Endurance S modules are comprised of an IPX6-rated receptacle assembly, a sealing cap, and two bases sized in 40mm and 80mm diameters that, together, provide a complete electrical interface between the receptacle and associated sensor modules (Figure 5). When used in conjunction with sensor ready certified drivers, the receptacle assembly accepts a twist-to-lock, pluggable sensor module and provides DC power to the module and a DALI 2.0 or derivative two-wire bus for communication and data transfer. The fourth connection is allocated as a digital I/O port. The compact design, with improved sealing capability, facilitates mounting the sensor module upwards, sideways or downward on roadway, street and area lighting luminaires. Figure 4: An ANSI C136.41 Dimming Receptacle from TE Connectivity is useful for roadway and area lighting applications and is rotatable. Figure 5: LUMAWISE Endurance S Modules are a reliable and robust product for outdoor luminaires.

Articles in this issue

Links on this page

view archives of Supplier eBooks - TE Connectivity - Building Intelligent Automation