Supplier eBooks

STMicroelectronics - Motor Control

Issue link: https://resources.mouser.com/i/1442757

Contents of this Issue

Navigation

Page 10 of 31

Stop command: • Stop(): stop motor with a deceleration phase • HardStop(): stop motor immediately Regarding the rotor position feedback, the 60-degree resolution provided by the 3 pairs of Hall sensors used in many BLDC motors is frequently not enough. Since many gimbal BLDC motors have 6-pole pairs above, each mechanical revolution is equivalent to six rounds of electrical resolution. A 12-bit position encoder/sensor (absolute encoder and/or incremental encoder) is desirable. A simplified control scheme is illustrated in (Figure 6). Conclusion Over the last few years, BLDC motors have received increasing attention in industrial and consumer application domains due to their fast response to speed and torque commands, quiet spinning, smooth rotation with low torque ripple, and superior power efficiency. Adding to these advantages, recent advancements in integrated motor control ICs have allowed designers to significantly reduce the size, weight, and cost of the power electronic controller circuits used in BLDC applications. Figure 6. Gimbal axis BLDC motor position control. (Source: STMicroelectronics) Figure 7. Gimbal axis motor control system block diagram (Source: STMicroelectronics) A block diagram illustrating an axis control system design is shown in (Figure 7). 11

Articles in this issue

view archives of Supplier eBooks - STMicroelectronics - Motor Control