Supplier eBooks

Texas Instruments - Amplifier Solutions that Answer a Range of Design Needs

Issue link: https://resources.mouser.com/i/1442772

Contents of this Issue

Navigation

Page 19 of 28

studied operational amplifiers or op-amps for short. I think that ants and op-amps have something in common: tThey are both tiny but mighty. After all, some of the best electronic innovations are inspired by and mimic many things found in nature. Tiny I live in the Dallas/Fort Worth, TX metroplex, not far from the corporate home of Texas Instruments. Texas Instruments has always provided the industry's best op-amps through differentiation and innovation. Their op-amps can solve your application needs. One of the ways they do so is through their small physical size. Take for example the Texas Instruments TLV9062 Low Voltage Operational Amplifier Figure 1. Figure 1: Texas Instruments TLV9062 Low Voltage Operational Amplifiers (Source: Mouser Electronics) This eight-pin part is available in four distinct packaging types, including: • Small-Outline Integrated Circuit (SOIC) • Thin Shrink Small-Outline Package (TSSOP) • Very-Thin-Shrink Small-Outline Packages (VSSOP) • Very-Very-Thin Small-Outline No-Lead Package (WSON) SOICs, TSSOPs, and VSSOPs are some of the industry's most common packages. Their commonality and general availability allow for easy employment in new designs. However, when ensuring the smallest possible design for items such as mobile, portable, or wearable devices, sometimes the extremely tiny WSON, often referred to as a micro-sized package type, is the best choice. Employing a WSON package type may help designers save lots of board real estate due to its smaller footprint while also saving on volume Table 1. Additional benefits may include a low mass of product, thereby contributing to low-weight designs. Mighty Like the tiny ant, the TLV9062 is also mighty, providing high performance for designers. With rail-to-rail input and output- swing (RRIO) capabilities, these dual-channel op-amps are highly cost-effective solutions for applications where the low-voltage operation (1.8VDC–5.5VDC), a tiny footprint, and high capacitive (100pF) load drive suit design requirements. With a unity-gain bandwidth of 10MHz, it offers low broadband noise (10nV/√Hz) and low quiescent current (IQ: 538µA). Like the entire TLV906x family, it is unity-gain stable, integrates the 20 TLV9002 Dual-Channel Low-Voltage Op Amps • Rail-to-Rail Input and Output • Low Input Offset Voltage: ±0.4mV • Unity-Gain Bandwidth: 1MHz Learn more TLV9062 Package Type Pins W (mm) L (mm) D (mm) Foot- print (mm2) Volume (mm3) IDGKR VSSOP 8 5.3 3.4 1.4 18.0 25.2 IDGKT VSSOP 8 5.3 3.4 1.4 18.0 25.2 IDR SOIC 8 6.4 5.2 2.1 33.3 69.9 IDSGR WSON 8 2.3 2.3 1.15 5.3 6.1 IDSGT WSON 8 2.3 2.3 1.15 5.3 6.1 IPWR TSSOP 8 7.0 3.6 1.6 25.2 40.3 Table 1: A table showing the TLV9062 packaging type options, sizes, footprint, and volume. (Source: Mouser Electronics)

Articles in this issue

Links on this page

view archives of Supplier eBooks - Texas Instruments - Amplifier Solutions that Answer a Range of Design Needs