RFI and EMI rejection filter, and provides no phase reversal in
overdrive condition. Its extended temperature range (-40˚C to
125˚C) means it is capable of being employed in a wide range
of applications, including home appliances, barcode scanners,
E-bikes, HVAC systems, laptop computers, low-side current
sensing, motor controls, power modules, sensor systems, and
wearable devices.
21
OPAx197/Q1 36V Low Offset Voltage
Operational Amplifiers
• Low Offset Voltage: ±250µV (max)
• Low Offset Voltage Drift: ±2.5µV/°C (max)
• Low Noise: 5.5 nV/√Hz at 1kHz
Learn more
Conclusion
While I do not make a point of welcoming tiny,
mighty ants into my life, dispensing of them
whenever our paths cross, when designing
electronics I look for tiny, mighty op-amps like
the Texas Instruments TLV9062. Not only does
it provide significant space savings, but it also
delivers tremendous performance capabilities.