Supplier eBooks

Texas Instruments - Amplifier Solutions that Answer a Range of Design Needs

Issue link: https://resources.mouser.com/i/1442772

Contents of this Issue

Navigation

Page 14 of 28

Some op-amps even include a hardware shutdown control. The TLV906x series of wideband (10MHz) low voltage, single, dual, and quad op-amps offer this additional feature, denoted by versions with an "S" suffix. This is a discrete shutdown pin that can be invoked to individually disable each op-amp and so place it in a low-power standby mode, Figure 8a and Figure 8b. In this mode, the op-amp typically consumes less than 1μA, which is almost three orders of magnitude less than its 538μA quiescent current; enable time is 10μsec for full shutdown of all channels while disable time is 3μs. Figure 8a and Figure 8b: Each op-amp in the TLV906x series of single, dual, and quad op-amps comes in two versions: a) no separate shutdown-control input (here for the dual-channel devices) and b) an extended package with a control for each internal op-amp. (Source: Texas Instruments) The comparator function is so basic and simple that it is easy to ignore its critical role in many system implementations, where it functions as a basic overvoltage/undervoltage detector for out-of-spec conditions, or as a zero-crossing detector. Comparators are often set up to operate independent of any software, thus providing an added level of operational integrity and confidence. The TLV3691 0.9V to 6.5V (or ±0.45V to ±3.25V) nanopower comparator with quiescent current of just 75nA at 25°C increasing to 150nA at 125°C. Its fast 24μsec response time makes it a good fit for critical alarm situations such as a bus undervoltage/overvoltage window circuit, Figure 9, with response shown in Figure 10. Figure 9: The simplicity of a comparator-based circuit is among its virtues, as shown by this bus undervoltage/overvoltage window-alarm configuration using two TLV3691 devices. Source: Texas Instruments Figure 10: The basic window circuit generates an alert when the input signal falls below 1.25V or rises above 3.3V, yet requires less than 1µA from a 5V supply. (Source: Texas Instruments) 15 Conclusion Basic analog components such as op-amps and comparators have a large yet sometimes unseen role in many applications such as IoT sensor interfaces as well as automotive designs. For these (and other) designs, it's important to select devices with low quiescent current—whether to maximize battery life or minimize vampire power drain—and stay within tight power budgets. Fortunately, the newest of these components have miniscule quiescent current needs while also offering excellent performance for other parameters such as bandwidth, noise, offset, and drift, to cite a few of their many specifications.

Articles in this issue

Links on this page

view archives of Supplier eBooks - Texas Instruments - Amplifier Solutions that Answer a Range of Design Needs