Supplier eBooks

Bourns - Circuit Protection Simplified

Issue link: https://resources.mouser.com/i/1442796

Contents of this Issue

Navigation

Page 29 of 33

ITU-T and Regional Applicability As innovators of circuit protection products, Bourns offers a wide range of circuit protection components and solutions for telecom equipment. These products have been proven in ITU-T compliant applications. Bourns delivers quality protection solutions that match a diverse set of functionality and technology requirements. • Bourns ® Gas Discharge Tubes (GDTs) provide primary and secondary protection to withstand multiple high current energy surges of 25kA. Bourns offers standard 8mm GDTs and a 5mm mini series GDT in two and three electrode versions. These feature long service life, low capacitance and low insertion loss. An optional, proprietary Switch-Grade Fail-Short is offered on the three-electrode version. • Bourns Thyristor Surge Protectors are dual or single, unidirectional and bidirectional thyristor surge protectors. Quad and programmable/adjustable gated thyristor surge protectors are also available. • Bourns Diodes family include a full range of products, from small signal high speed switching diodes with low capacitance and leakage current to power and Schottky diodes for reliable surge protection and voltage rectification. Voltage clamping products are suitable for various applications and packaging, with low power signal rectification. | 30 | Digi ® XBee ™ Cellular LTE Cat 1 Digi ® XBee ™ Cellular LTE Cat 1 2019 SERIES GAS DISCHARGE TUBE SURGE ARRESTORS BREAKTHROUGH TRANSIENT BLOCKING UNIT (TBU ® HSP) • Offer a high current rated 2-electrode GDT in an innovative flat-package design • ITU K.12 Class IV GDT device rated at 25kA maximum on an 8/20μs waveform • Space-saving solution for high density and space-restricted PCB applications • Eliminate latency which enables surge protection within nanoseconds • Resettable for full functionality after multiple fault events • Offer high-speed circuit protection up to 3GHz LEARN MORE 4 LEARN MORE 4 s

Articles in this issue

Links on this page

view archives of Supplier eBooks - Bourns - Circuit Protection Simplified