The Advantages are on the PCB
By Phoenix Contact
Device connectors used as an
interface between field cabling and
device connections drive the trend
toward expandable, decentralized
modules.
The intelligent production of tomorrow needs easily scalable and adaptable
automation components. Manufacturers of device connections also have to
follow the trend toward decentralized intelligence and provide suitable solutions
for new installation processes and application areas. Circular connectors from
Phoenix Contact enable maximum flexibility in the production process.
Originally, circular connectors were designed for the field cabling of sensors and
actuators. Since then, they have developed into a versatile industrial standard
for signal, data, and power transmission. Device connectors used as an
interface between field cabling and device connections drive the trend toward
expandable, decentralized modules.
Automated Installation Processes
Most market solutions for M8 and M12 still require manual installation into
the device. Connectors designed with litz wires or round cables cannot be
integrated into automated PCB soldering processes. Each device undergoes
an automated soldering process for surface-mounted components on the PCB
and a manual installation process for connections in the housing panel. Using
new device connectors for direct PCB assembly, Phoenix Contact reduces the
required effort and makes device design more flexible.
The two-piece pin-and-socket contact supports are produced from
temperature-resistant plastic, making them ideal for the increased thermal
loads of reflow soldering processes. The advantage: The M8 and M12 circular
| 11 | | 12 |