Supplier eBooks

Phoenix Contact - Trusted Connections, Trusted Design

Issue link: https://resources.mouser.com/i/1442799

Contents of this Issue

Navigation

Page 18 of 23

FINEPITCH Board-to-Board Connectors Learn More 4 • Feature up to 16Gbps data transmission speed and a 500VAC test voltage rating • Available with 12 to 80 positions, depending on the model • Double-sided contact system with maximum flexibility, enabling a space-saving signal and data transmission The hermaphroditically designed contacts of the more compact series allow stacking heights from 6 to 12mm. The newly developed contact system guarantees particularly high mechanical stability. It also permits high tolerances for male and female connectors positioned differently for production or assembly reasons. The catch range of the FINEPITCH 0.8 series is ±0.7mm per axis, the angle tolerances for mating are up to ±4 degree in the longitudinal direction and ±2 degree in the transverse direction. These high tolerances compensate the mechanical offset between the printed circuit boards. Simple Solution for SMT Processes The new FINEPITCH board-to-board connector series are easy to integrate into the fully automated SMT process. Specially shaped and tin-plated gullwing surfaces offer a high contact area on the solder pads, improving the mechanical stability between the connector and the PCB surface. The soldering surfaces are designed in such a way that they still allow "overhead" soldering. This is necessary when the printed circuit board is assembled on both sides. The unshielded versions also permit automatic optical inspection (AOI) and are delivered in a taped package for the appropriate process. FINEPITCH board-to-board connectors in the 0.8mm and 1.27mm series offer ideal solutions for the flexible connection of several printed circuit boards in industrial electronic devices. The robust contact systems allow different PCB arrangements and stacking heights, so FINEPITCH can support flexible and modular device designs. This aids the trend towards miniaturization and modularization of intelligence in the field. The great advantage for device manufacturers is that they can obtain tested and reliable device interfaces for the transmission of signals, data, and power from a single source. The end result: Highly adaptive devices for the intelligent factory—regardless of the location and local market conditions. | 19 | FINEPITCH - Technical Data • Pitch: 0.8mm and 1.27mm • Currents: Up to 1.4A • Voltages: Up to 500VAC • Data rates (FP 0.8): Up to 16Gbit/s • Number of poles: 12 to 80 poles • Stacking heights: 6 to 12mm (FP 0.8) or 8 to 13.8mm (FP 1.27) • Shielded and unshielded versions V I D E O Shielded and unshielded board-to-board connectors in 0.8 mm pitch with high EMC protection s

Articles in this issue

Links on this page

view archives of Supplier eBooks - Phoenix Contact - Trusted Connections, Trusted Design