Supplier eBooks

Phoenix Contact - Trusted Connections, Trusted Design

Issue link: https://resources.mouser.com/i/1442799

Contents of this Issue

Navigation

Page 21 of 23

A Wide Range of Solutions The standardized tests attest to how reliable the direct connection technology functions, even under demanding ambient conditions and high safety requirements. SKEDD direct connectors are suited for classic industrial applications as well as for applications in building automation and railway technology. SKEDD PCB connectors offer solutions for countless applications such as climate control in rail vehicles, smoke and fire alarms, or large household appliances. Both series feature tool-free push-in spring connections: This means that both solid and stranded conductors with ferrules can be connected without opening the spring interface. The integrated test points enable convenient function checks when loaded. Designed for conductor cross sections up to 12AWG, the single-row direct connectors are suited for voltages up to 320V. The double-row connectors offer an efficient connection solution specifically for signal densities that are often high in measuring, control and regulation technology (Figure 4). V I D E O SDC 2.5 with SKEDD technology s Tool-free, reliable, and process-efficient—the combination of push-in spring connection and SKEDD direct connection technology offers new flexibility in device wiring. SKEDD connectors do not require headers and can be plugged in directly by hand in tin-plated through-holes. This enables PCB and device manufacturers to implement countless device designs with application-specific connections for signals, data, and power using just a few PCB layouts. Various tests have proven it: Whether for applications with high vibration requirements like railway technology or with special fire protection requirements like in household device technology—Phoenix Contact's direct connectors with SKEDD technology are an interesting new solution. Conclusion | 22 | Figure 4: SKEDD direct connectors are suited for connections on the bottom of the PCB or for internal device wiring. (Source: Phoenix Contact)

Articles in this issue

Links on this page

view archives of Supplier eBooks - Phoenix Contact - Trusted Connections, Trusted Design