2
2 0 1 2
2 0 1 6 2 0 1 8
9 9 3
1 9 9 7 1 9 9 8 2 0 0 4 2 0 0 7 2 0 0 8 2 0 0 9
2 0 1 0
CCS
In collaboration with leading
automobile manufacturers,
Phoenix Contact is developing
a European standard for
charging of electrical vehicles -
the Combined AC/DC Charging
System (CCS). This combines
conventional AC and fast DC
charging in one inlet.
connectors
power
connector.
space
devices.
SKEDD
SKEDD Terminal Blocks are
one-piece PCB connectors
that provide a tool-free
connection through direct
plug-in technology.
M12 Push-Pull
M12 Push-Pull Connectors lock easily
and securely with a single click and
are ideal for harsh environments where
they may be exposed to strong shocks
and vibration.
block with
Coninvers
In order to drive the trend for
distributed cabling forward,
Phoenix Contact extends the
circular connector range by
means of the Coninvers GmbH
product range.
BC
The installation component
housing from the BC range
provides compliance with
DIN43880, thereby ensuring
problem-free use in common
installation distributor boxes.
PC 35
125 A plugged onto the PCB
– a new record among PCB
connectors.
ME
First modular
component housing.
SPEEDCON
Phoenix Contact patent: the
M12 SPEEDCON fast locking
system reduces assembly time
by up to 90%, as connectors
can be locked securely with just
half a turn.
SUNCLIX
Thanks to SUNCLIX, Phoenix
Contact introduces DC
connectors with spring
connection that can be
assembled in the field. Tool-free
connection on site becomes
quicker and more secure.
CAT6
A
The new CAT6
A
connectors with
the integrated fast connection
technologies QUICKON
and PIERCECON provide a
reliable data transmission
rate of 10 Gigabit per second,
which complies with Ethernet
standard CAT6
A
.
| 5 |