Supplier eBooks

Phoenix Contact - Trusted Connections, Trusted Design

Issue link: https://resources.mouser.com/i/1442799

Contents of this Issue

Navigation

Page 8 of 23

High Power Demands High Reliability By Tobias Dietel, nationally certified electrical engineer, Product Marketing Industrial Field Connectivity, Phoenix Contact GmbH & Co. KG, Blomberg Dean W. Smith, Product Marketing Specialist—Industrial Field Connectivity, Phoenix Contact USA, Harrisburg, PA M12 success story—Connectors are being used for signal and data transmission and increasingly for power transmission, too Signals, data, and power—any industrial facility relies on these essential electrical transmission methods. The compact yet powerful M12-size connectors are well suited for the industrial environment. During the 1990s, M12 connectors became recognized as the industry standard for signal and data applications, and today, more companies also rely on them to transmit power. M12 connectors' reliability and international standardization has made them synonymous with industrial field cabling all over the world. International standards have evolved steadily, resulting in the successful development and spread of the M12 standard in the market. Initially, the IEC 61076-2-101 design standard applied to sensor and actuator connectors. As intensive development led to new pin assignment and designs, the international standards continue to expand. Originally, the IEC 61076-2-101 comprised all M8, M12 and M12 data technology connectors. As parts became more comprehensive, this standard was subdivided into individual standards: • IEC 61076-2-101 M12 connector • IEC 61076-2-104 M8 connector • IEC 61076-2-105 M5 connector • IEC 61076-2-109 M12 connector for data transfer In 2011, the IEC 61076-2-111 was created for power transmission. | 9 |

Articles in this issue

view archives of Supplier eBooks - Phoenix Contact - Trusted Connections, Trusted Design