Issue link: https://resources.mouser.com/i/1442802
high-performance ATSAME70Q21B MCU. This device delivers a faster programming time, which is an especially important factor when designing with 32-bit MCUs with larger memory capacities. Debugging and programming with the MPLAB PICkit 4 debugger is seamlessly enabled via the graphical user interface of the latest version of MPLAB X Integrated Development Environment (IDE). The MPLAB PICkit 4 debugger can be connected to your computer using the Hi-Speed USB 2.0 interface and to the target board via the 8-pin single inline header that provides future support for advanced interfaces such as four-wire JTAG and Serial Wire Debug (SWD) with streaming data gateway. It is also backward compatible for demo boards, headers, and target systems using two-wire JTAG and legacy 6-pin connectors for In-Circuit Serial Programming (ICSP) capability. Because of its support for SWG, the MPLAB PICkit 4 debugger is also compatible with our CEC1702 hardware cryptography enabled devices. These low-power, but powerful, 32-bit MCUs offer easy-to-use encryption, authentication, and private and public key capabilities. With this updated programmer/debugger, CEC1702 users can now benefit from using Microchip's development tools and support rather than being required to invest in third-party tools for their programming and debugging. Other features of the MPLAB PICkit 4 debugger include a target voltage range of 1.2V to 5.0V to support a variety of devices, the ability to be powered by USB and supply up to 50 mA of power to the target board, minimal current consumption of <100uA from the target board, and CE and RoHS-compliance. The PICkit 4 development tool also offers enhanced driver protection for improved reliability. At this time, the MPLAB PICkit 4 debugger supports many, but not all, PIC MCUs and dsPIC DSCs, as well as the CEC1702 devices. Support for additional devices will be added to each new release of MPLAB X IDE, starting with version 4.15. To get information on the latest product support, please refer to the MPLAB X IDE release notes for each new version. Programmer- to-Go (PTG) support will also be available in a future software update. This will enable you to program your target board by simply pressing on the logo on top of the tool. You can insert a microSD card into the available microSD card slot and then save and take your hex code with you. Proving that a better and faster development tool doesn't have to be expensive, the MPLAB PICkit 4 debugger has the performance you need to program and debug today's devices, while adding new features that provide flexibility and support for future products for many years to come. The MPLAB PICkit 4 debugger is available now from Mouser Electronics. Buy one today, and get ready to boost the development of your next great project. | 5 | AVR-IoT WG Evaluation Board PIC-IoT WG Development Board • Combines 8-bit ATmega4808 MCU, ATECC608A CryptoAuthentication IC and ATWINC1510 Wi-Fi network • MCU comes preloaded with firmware image that enables quick connection and data to the Google Cloud IoT platform • Supported by Atmel Studio and Microchip MPLAB X IDE • eXtreme Low Power (XLP) PIC24FJ128GA705 MCU with advanced analog integration ideal for IoT applications • ATECC608A CryptoAuthentication secure element ensures iron-clad security with hardware-based private key storage • The low-power ATWINC1510 Wi-Fi network controller is optimized for battery-powered applications Learn more > Learn more > s