Supplier eBooks

Molex - Connector and Antenna Solutions for Industry 4.0

Issue link: https://resources.mouser.com/i/1442808

Contents of this Issue

Navigation

Page 14 of 27

15 4.0 SLIMSTACK BOARD- TO-BOARD CONNECTORS • Offers designers a wide variety of space-saving SMT stacking connectors. • With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. • Circuits start at 10 with ranges up to 200. LEARN MORE> CONTRINEX INDUCTIVE AND PHOTOELECTRIC SENSORS • Robust, and self-contained sensors with an integrated IO-link. • Feature compact housing and extensive sensing range that is ideal for limited space applications and challenging environments. • Offer 1mm to 40mm sensing distance range while the photoelectric sensors offer 1mm to 50,000mm sensing distance range. LEARN MORE> SLIMSTACK ARMOR BOARD-TO- BOARD SMT CONNECTORS or control shifts provides insights into speed, stability, emissions, and stresses. This simulation can also predict the limitations of a plant if configurational and operational changes occur. Areas of DT Applications in Power Plants DTs, along with IoT sensor data, empower plant managers with the ability to predict the plant's performance, evaluate different scenarios, optimize and balance tradeoffs, and enhance plant efficiency and availability. Monitor Plant Performance DTs enable power plants to use centralized monitoring and diagnostics infrastructures to remotely calculate plant performance during daily operations. When integrated with operation optimization applications, DTs can help the plant and maintenance managers monitor, in real-time, the thermal characteristics of the gas turbine, heat recovery steam generator (HRSG), steam turbine, condensers, and other equipment to isolate component shortfalls and implement fast corrective actions. Improve Plant Performance By incorporating local weather-station information into DTs, on any given day fleet operators can determine which site or power asset is the most thermally efficient and has the highest output. In addition, automatic asset performance forecasting for each site allows plant managers to model variable peak firing to meet local-area power demands and to shuffle assets accordingly. System Availability and Reliability Anomaly detection models provide early warnings as well as increasingly accurate insights into the root causes of failure. These models allow power plant managers to turn any unplanned outage into a planned outage with adequate backup so that the customers do not get impacted. In the worst case, plant managers can expect to respond and recover within a minimal timeframe. DTs offer a combination of anomaly detection techniques, deep domain knowledge, and lifing models that can be useful to maximize asset and component life. Such functions enable plant management to coordinate system-wide outages and optimize enterprise activities. Ultimately, DTs can improve the capital management decisions that enhance the accuracy of asset operations and reduce the overall repair history of a power plant's systems equipment. n

Articles in this issue

Links on this page

view archives of Supplier eBooks - Molex - Connector and Antenna Solutions for Industry 4.0